TE Connectivity 1393236-7

12 V 6 A 1 Form C (SPDT-NO, NC) 848 Ohm Standard Power Relay
$ 6.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393236-7.

JRH Electronics

Datasheet4 pages2 years ago

element14 APAC

IHS

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-20.63%

CAD Models

Download TE Connectivity 1393236-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2010-09-24
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Power Relay 11VDC SPDT(30.5x5.2x33)mm THT Stand Alone Relay
TE Connectivity9-1440003-3
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 5A
Electromechanical Relay SPDT 5A 12VDC 400Ohm Through Hole
Power Relay 12VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
TE Connectivity2-1393203-9
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.027A (Coil), 12Vdc (Coil), 327Mw (Coil), 5A
PanasonicJQ1-9V
Power Relay, 1 Form C, 5A 125VAC 2A 250VAC 5A 30VDC

Descriptions

Descriptions of TE Connectivity 1393236-7 provided by its distributors.

12 V 6 A 1 Form C (SPDT-NO, NC) 848 Ohm Standard Power Relay
SHRACK, RELAY, GP, SLIMLINE, SPDT,6A,12VDC COIL, VERTICAL PCB/THRU-HOLE MNT
PCB power relay [TE Connectivity] V23092-A1012-A301 PCB power relay
Electromechanical Relay SPDT 10A 12VDC 848Ohm Through Hole
Relay, Spdt, 250Vac, 6A; |Schrack Te Connectivity V23092A1012A301
TE Connectivity V23092A1012A301 Relay 12V 6A 1CO THT General Purpose Power Relay
Power Relay 12VDC 6A SPDT(28mm 5mm 15mm) THT
TE Connectivity Tyco Electronics Power relay, SNRseries, 12V dc_coil_voltage, switching current6A, SPDT
Power/Signal Relay, SPDT, Momentary, 0.014A (Coil), 12VDC (Coil), 170mW (Coil), 6A (Contact), 300VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 6A; Product Range: SNR Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact
V23092-A1012-A301 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Schrack Snr Slimline Relay Package | Part Number: V23092A1012A301 | Internal Number: 1393236-7 | Alias Number: V23092-A1012-A301 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23092-A1012-A301
  • V23092-A1012-A301.
  • V23092A1012A301
  • V23092A1012A301.