Omron G2RL-24-CF DC12

Silver Alloy() 12V 8A DPDT (2 Form C) DIP, 12.5x28.8mm Power Relays ROHS
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-24-CF DC12.

Omron

Datasheet6 pages21 years ago

IHS

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2000-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G2RL-2-CF-DC12
Omron G2RL-2-DC12 Power Relay 12V DC 8A DPDT 2 change-overs.
Power PCB Relay, G2RL8119E ;G2RL-24 DC12 BY OMB | Omron Automation G2RL-24 DC12 BY OMB
TE Connectivity2-1393243-0
Power Relay 12VDC 8A DPDT(29mm 12.7mm 16.2mm) THT
TE Connectivity1887212-3
Electromechanical Relay DPDT 15A 12VDC 360Ohm Plug-In
Weidmuller4058560000
Electromechanical Relay 12VDC 360Ohm 8A DPDT (15.7x12.7x29)mm Plug-In General Purpose Relay

Descriptions

Descriptions of Omron G2RL-24-CF DC12 provided by its distributors.

Silver Alloy() 12V 8A DPDT (2 Form C) DIP,12.5x28.8mm Power Relays ROHS
Relay; E-Mech; Gen Purp; DPDT; 8A; Ctrl-V 12DC; Vol-Rtg 250/30AC/DC; PCB Mnt
Power Relay 12VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Electromechanical Relay DPDT 8A 12VDC 360Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
POWER RELAY, DPDT, 12VDC, 8A, PC BOARD;; POWER RELAY, DPDT, 12VDC, 8A, PC BOARD; Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:360ohm; Contact Configuration:DPDT
Relay, Dpdt, 240Vac, 30Vdc, 1.5A; Contact Configuration:Dpdt; Coil Voltage:12Vdc; Contact Current:1.5A; Product Range:G2Rl Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G2RL-24-CF-DC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-24-CF DC12 BY OMB
  • G2RL-24-CF-DC12
  • G2RL-24-CFDC12
  • G2RL-24-CFDC12BYOMB
  • G2RL24CF DC12
  • G2RL24CF DC12 BY OMB
  • G2RL24CFDC12
  • G2RL24CFDC12BYOMB