Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 4058560000

Electromechanical Relay 12VDC 360Ohm 8A DPDT (15.7x12.7x29)mm Plug-In General Purpose Relay
$ 5.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 4058560000.

IHS

Datasheet2 pages17 years ago

JRH Electronics

TME

Burklin Elektronik

Newark

Inventory History

3 month trend:
-3.88%

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Power PCB Relay, G2RL8119E ;G2RL-24 DC12 BY OMB | Omron Automation G2RL-24 DC12 BY OMB
Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G2RL-2-CF-DC12
Omron G2RL-2-DC12 Power Relay 12V DC 8A DPDT 2 change-overs.
TE Connectivity2-1393243-0
TE Connectivity Power Relay, RT2 Series, 12VDC Coil, 8A Switch, DPDT
TE Connectivity1887212-3
Relay, 2 Form C (NO/NC), 12 V (DC), 360 Ω, 8 A, 400 V (AC), monostable, 1887212-3
Weidmuller8869870000
Relay, 2 Form C (NO/NC), 12 V (DC), 360 Ω, 15 A, 240 V (AC), monostable, 8869870000

Descriptions

Descriptions of Weidmuller 4058560000 provided by its distributors.

Electromechanical Relay 12VDC 360Ohm 8A DPDT (15.7x12.7x29)mm Plug-In General Purpose Relay
Electromechanical Relay 12VDC 360Ohm 8A DPDT( (15.7mm 12.7mm 29mm)) THT General Purpose Relay
Relay, 2 Form C (NO/NC), 12 V (DC), 360 Ω, 15 A, 250 V (AC), monostable, 4058560000
Power/Signal Relay, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 500mW (Coil), DC Input, AC Output
RCL424012. RIDERSERIES, Relays, No. of contacts: 2, CO contact, AgNi 90/10, Rated control voltage: 12 V DC, Continuous current: 8 A, Plug-in connection GTIN (EAN): 4032248189274
POWER RELAY, 12V, 8A, 2CO, PLUG-IN; Rela; POWER RELAY, 12V, 8A, 2CO, PLUG-IN; Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Coil Resistance:360ohm; Coil Type:DC; Nom Operating Power:500mW; External Height:15.7mm
RELAY, DPDT, 250VAC, 8A; Contact Configuration:DPDT; Coil Voltage:12VDC; Contact Current:8A; Product Range:TERM Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage VAC:250V; Relay Terminals:Quick Connect; External Depth:29mm RoHS Compliant: No

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER