Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393243-0

TE Connectivity Power Relay, RT2 Series, 12VDC Coil, 8A Switch, DPDT

$ 9.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393243-0.

Farnell

Datasheet4 pages11 years ago

TE Connectivity

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-1.03%

CAD Models

Download TE Connectivity 2-1393243-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.4
$ 2.19
Stock
290,033
2,111,633
Authorized Distributors
6
6
Relay Type
General Purpose
General Purpose
Throw Configuration
DPDT
DPDT
Contact Current Rating
8 A
8 A
Coil Voltage (DC)
8.4 V
8.4 V
Coil Voltage (AC)
12 V
12 V
Coil Current
33 mA
33 mA
Max Voltage Rating (AC)
400 V
400 V
Coil Resistance
360 Ω
360 Ω
Coil Power
400 mW
400 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1393243-4
General Purpose Relay, Power PCB Relay RT2 Series, Power, Non Latching, DPDT, 12 VDC, 3 A
TE Connectivity3-1393237-1
TE Connectivity Power Relay, RT2 Series, 12VDC Coil, 8A Switching, DPDT
TE Connectivity2-1393237-8
TE Connectivity Power Relay, RT2 Series, 12VDC Coil, 8A Switching Current, DPDT
PanasonicHJ2-T-DC12V
Relays 12VDC 160Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
RELAY GEN PURPOSE DPDT 7A 12V | Panasonic Electronic Components HC2-HP-DC12V-F
PanasonicHJ2-L-DC12V
Universal relay Bracket mounting,Through hole mounting
Power PCB Relay, G2RL8119E ;G2RL-24 DC12 BY OMB | Omron Automation G2RL-24 DC12 BY OMB
Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G2RL-2-CF-DC12
Omron G2RL-2-DC12 Power Relay 12V DC 8A DPDT 2 change-overs.
TE Connectivity1887212-3
Relay, 2 Form C (NO/NC), 12 V (DC), 360 Ω, 8 A, 400 V (AC), monostable, 1887212-3
TE Connectivity1887200-2
AGASTAT Power/Signal Relay 2 Form C 12VDC Coil 410mW C
Weidmuller8869870000
Relay, 2 Form C (NO/NC), 12 V (DC), 360 Ω, 15 A, 240 V (AC), monostable, 8869870000

Descriptions

Descriptions of TE Connectivity 2-1393243-0 provided by its distributors.

TE Connectivity Power Relay, RT2 Series, 12VDC Coil, 8A Switch, DPDT
Power Relay 12VDC 8A DPDT(29mm 12.7mm 16.2mm) THT
AgNi 12V 8A DPDT (2 Form C) DIP,12.7x29mm Power Relays ROHS
RTE25012: 12 VDC 8 A DPDT-NO, NC General Purpose Low Power PCB Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
POWER RELAY, DPDT, 8A, 250VAC, TH; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: 8A; Product Range: RT2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Termin
RTE25012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: 2-1393243-0 | Internal Number: 2-1393243-0 | Alias Number: RTE25012 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTE25012
  • RTE25012.