Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2RL-2 DC12

Electromechanical Relay DPDT 8A 12VDC 360Ohm Through Hole
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-2 DC12.

IHS

Datasheet6 pages9 years ago

Electro Sonic

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-30.59%

CAD Models

Download Omron G2RL-2 DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.88
$ 2.25
$ 2.25
Stock
136,168
2,213,158
2,213,158
Authorized Distributors
6
6
6
Relay Type
General Purpose
-
-
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
8.4 V
8.4 V
8.4 V
Coil Voltage (AC)
-
12 V
12 V
Coil Current
33 mA
33 mA
33 mA
Max Voltage Rating (AC)
440 V
400 V
400 V
Coil Resistance
360 Ω
360 Ω
360 Ω
Coil Power
400 mW
400 mW
400 mW
Switching Capacity
-
2 kW
2 kW

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Power PCB Relay, G2RL8119E ;G2RL-24 DC12 BY OMB | Omron Automation G2RL-24 DC12 BY OMB
Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G2RL-2-CF-DC12
Omron Omron Power relay, G2RLseries, 12V dc_coil_voltage, switching current8A, DPDT
Electromechanical Relay 12VDC 360Ohm 8A DPDT(29x13x16)mm THT General Purpose Relay
TE Connectivity9-1393234-0
PCB power relay [TE Connectivity] RP820012 PCB power relay
TE Connectivity6-1393243-1
General Purpose Low Power PCB Relay 8A 6VDC 90Ohm Through Hole

Descriptions

Descriptions of Omron G2RL-2 DC12 provided by its distributors.

Electromechanical Relay DPDT 8A 12VDC 360Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Electromagnetic relay; contact rating current 8A; coil voltage 12VDC; 2 changeover contacts (2C); coil power 400mW; 8A/24VDC; 8A/250VAC
RELAY, POWER, DPDT, 8A, 12VDC, PCB; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: 1.5A; Product Range: G2RL Series; Relay Mounting: Through Hole; Coil Type: DC; Contact Voltage VAC: 240VAC; Relay Terminals: Through Hole

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-2-DC12
  • G2RL-2DC12
  • G2RL2 DC12
  • G2RL2-DC12
  • G2RL2DC12