Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1887200-2

AGASTAT Power/Signal Relay 2 Form C 12VDC Coil 410mW C
$ 10.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1887200-2.

IHS

Datasheet4 pages2 years ago
Datasheet3 pages18 years ago

Master Electronics

TE Connectivity

Electro Sonic

Farnell

Inventory History

3 month trend:
-34.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-09-30
LTD Date2023-06-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1393243-4
General Purpose Relay, Power PCB Relay RT2 Series, Power, Non Latching, DPDT, 12 VDC, 3 A
TE Connectivity3-1393237-1
TE Connectivity Power Relay, RT2 Series, 12VDC Coil, 8A Switching, DPDT
TE Connectivity2-1393237-8
TE Connectivity Power Relay, RT2 Series, 12VDC Coil, 8A Switching Current, DPDT
PanasonicHJ2-DC12V
Relays 12VDC 160Ohm 7A DPDT (28x21.5x35.5)mm Plug-In General Purpose Relay
PanasonicHJ2-T-DC12V
Relays 12VDC 160Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
RELAY GEN PURPOSE DPDT 7A 12V | Panasonic Electronic Components HC2-HP-DC12V-F
Power PCB Relay, G2RL8119E ;G2RL-24 DC12 BY OMB | Omron Automation G2RL-24 DC12 BY OMB
Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G2RL-2-CF-DC12
Omron G2RL-2-DC12 Power Relay 12V DC 8A DPDT 2 change-overs.
TE Connectivity2-1393243-0
TE Connectivity Power Relay, RT2 Series, 12VDC Coil, 8A Switch, DPDT
TE Connectivity1887212-3
General Purpose Relay, Bracket Mount, TH, 29mm × 13.7mm × 26.7mm
Weidmuller4058560000
Electromechanical Relay 12VDC 360Ohm 8A DPDT (15.7x12.7x29)mm Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity 1887200-2 provided by its distributors.

AGASTAT Power/Signal Relay 2 Form C 12VDC Coil 410mW C
Power Relay 12VDC 8A DPDT(29x13x25.6)mm Socket
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 410mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
INTERFACE RELAY, DPDT, 12VDC, 360OHM; Coil Voltage VDC Nom:12V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Coil Resistance:360ohm; Contact Configuration:DPDT; Relay Mounting:Plug In; External Height:26.7mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • XT424012