Omron G2R15DC

Electromechanical Relay SPDT 10A 5VDC 47Ohm Through Hole
$ 0.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R15DC.

Omron

Datasheet12 pages23 years ago

element14 APAC

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron G2R15DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicJW1FSN-B-DC5V
Compact Power Relay, 1 Form C, 10A 250VAC 10A 30VDC, Class B Coil
PanasonicJW1FSN-DC5V
Relay; 5 A; 5 VDC; Power; 106 mA; 1 Form C; 47 Ohms; 530 mW (Nom.); Universal
Power/Signal Relay, 1 Form A, Spdt, Momentary, 0.106A (Coil), 5Vdc (Coil), 530Mw (Coil), 10A
Power/Signal Relay, 1 Form A, Spdt, Momentary, 0.106A (Coil), 5Vdc (Coil), 530Mw (Coil), 10A
G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 5VDC Through Hole Tray
PanasonicALQ105
Power Relay 5VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT

Descriptions

Descriptions of Omron G2R15DC provided by its distributors.

Electromechanical Relay SPDT 10A 5VDC 47Ohm Through Hole
Power Relay 5VDC 10A SPDT(29x13x25.5)mm THT
Relay, Spdt, 250Vac, 30Vdc, 10A; Contact Configuration:spdt; Coil Voltage:5Vdc; Contact Current:10A; Product Range:g2R Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:solder Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9949372
  • G2R-1 5DC
  • G2R-1 5DC.
  • G2R-1-5DC
  • G2R-15DC