Omron G2R-1-E-ASI-T130 DC12

Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G2R-1-E-ASI-T130-DC12
$ 9.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1-E-ASI-T130 DC12.

IHS

Datasheet14 pages9 years ago

Omron

Master Electronics

Sager Electronics

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2018-08-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

Relay; E-Mech; Power; SPDT; 16A; Ctrl-V 12DC; Vol-Rtg 250/30AC/DC; PCB Mnt
Power Pcb Relay |Omron Electronic Components G2R-1-E-T130 DC12
Power Relay 12VDC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity2-1440002-3
Power Relay, 12Vdc, Spdt, 16A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 2-1440002-3
TE Connectivity6-1393238-2
TE Connectivity RTD14012 Power Signal Relay 1 Form C SPDT Momentary
TE Connectivity1887112-3
Power Relay 12VDC 16A SPDT(29mm 13mm 26.7mm) Socket

Descriptions

Descriptions of Omron G2R-1-E-ASI-T130 DC12 provided by its distributors.

Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G2R-1-E-ASI-T130-DC12
RELAY GEN PURPOSE SPDT 16A 12V
RELAY PWR SPDT 16A 12VDC PCB
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.044A (Coil), 20.4VDC (Coil), 530mW (Coil), 16A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAYS - RELAY
General Purpose Relays
Power/Signal Relay
PCB Power Relay

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1-E-ASI-T130-DC12
  • G2R-1-E-ASI-T130DC12
  • G2R1EASIT130DC12