Omron G2R-1-E-T130 DC12

Power Pcb Relay |Omron Electronic Components G2R-1-E-T130 DC12
$ 5.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1-E-T130 DC12.

IHS

Datasheet14 pages9 years ago

Omron

Master Electronics

Amarillo Electric

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2018-08-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

Relay; E-Mech; Power; SPDT; 16A; Ctrl-V 12DC; Vol-Rtg 250/30AC/DC; PCB Mnt
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G2R-1-E-ASI-T130-DC12
Electromechanical Relay SPDT 16A 12VDC 275Ohm Through Hole
TE Connectivity6-1393238-2
RT1 Series 16 A SPDT 12 VDC PCB Mount General Purpose Power Relay
TE Connectivity1887112-3
Power Relay 12VDC 16A SPDT(29mm 13mm 26.7mm) Socket
Weidmuller8693240000
Electromechanical Relay 12VDC 360Ohm 16A SPDT(15.7x12.7x29)mm THT General Purpose Relay
TE Connectivity2-1440002-3
Power Relay, 12Vdc, Spdt, 16A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 2-1440002-3

Descriptions

Descriptions of Omron G2R-1-E-T130 DC12 provided by its distributors.

Power Pcb Relay |Omron Electronic Components G2R-1-E-T130 DC12
Silver Alloy 12V 16A SPDT (1 Form C) Plugin Power Relays ROHS
RELAY GEN PURPOSE SPDT 16A 12V
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.044A (Coil), 20.4VDC (Coil), 530mW (Coil), 16A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1-E-T130-DC12
  • G2R-1-E-T130DC12
  • G2R1ET130 DC12
  • G2R1ET130DC12