Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1887112-3

Universal relay SPDT Bracket mounting,Through hole mounting 29mm*13.7mm*26.7mm

$ 11.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1887112-3.

IHS

Datasheet5 pages5 years ago
Datasheet3 pages18 years ago

Newark

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-32.47%

CAD Models

Download TE Connectivity 1887112-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-09-30
LTD Date2023-06-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity9-1393239-5
TE Connectivity RT314012 Power Signal Relay 1 Form C SPDT Momentary
TE Connectivity2-1393237-2
Relay, Spdt, 250Vac, 16A; Contact Config |Potter&brumfield Te Connectivity RT314012F
PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALZ12F12
Relay, Power, 1 Form C, Sealed Type, Class F Insulation, 12 Vdc, 33.3 mA, 0.4 W, 360 Ohm
PanasonicALZ11B12
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 12 Vdc, 33.3 mA, 0.4 W
TE Connectivity1-1393240-1
General Purpose Power PCB Relay SPDT-CO 16A 12VDC 360Ohm Through Hole
Omron Omron Power relay, G5LEseries, 12V dc_coil_voltage, switching current16A, SPDT
Omron Omron Power relay, G5RLseries, 12V dc_coil_voltage, switching current16A, SPDT
Silver Alloy() 12V 16A SPDT (1 Form C) DIP,12.5x28.8mm Power Relays ROHS
TE Connectivity6-1393238-2
TE Connectivity RTD14012 Power Signal Relay 1 Form C SPDT Momentary
Weidmuller8869800000
Power/Signal Relay, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, AC Output
Weidmuller8869950000
Power/Signal Relay, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, AC Output

Descriptions

Descriptions of TE Connectivity 1887112-3 provided by its distributors.

Universal relay SPDT Bracket mounting,Through hole mounting 29mm*13.7mm*26.7mm
Power Relay 12VDC 16A SPDT(29mm 13mm 26.7mm) Socket
Electromechanical Relay SPDT 16A 12VDC 360Ohm Plug-In
TE Connectivity XT374LB2 General Purpose Relay SPDT 12VDC LED PD OP
TE CONNECTIVITY / SCHRACK XT374LB2INTERFACE RELAY, SPDT, 12VDC, 360OHM
Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 1887112-3
XT SERIES SHRACK, INTERFACE RELAY SPDT 16A 12 VDC LED/PD&TB
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.001A (Coil), 12VDC (Coil), 410mW (Coil), 16A (Contact), DC Input, AC Output, Panel Mount
POWER RELAY, SPDT, 16A, 240VAC, SOCKET; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:16A; Product Range:XT Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240V; Relay Terminals:Quick Connect; Contact Voltage VDC:-; Contact Material:Silver Nickel; Coil Resistance:1.44kohm; SVHC:Lead (15-Jan-2019); Approvals & Standards:UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1887112-3 .
  • XT374LB2
  • XT374LB2.