Omron G2R-1-E-ASI-AC240

Electromechanical Relay SPDT 16A 240VAC 30KOhm Through Hole
$ 15.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1-E-ASI-AC240.

Omron

Datasheet12 pages23 years ago

Master Electronics

Sager Electronics

Related Parts

Electromechanical Relay SPDT 16A 220VAC 25KOhm Through Hole
TE Connectivity / AMP9-1415073-1
Power Relay 230VAC 16A SPDT (77mm 15.8mm 69mm) DIN Rail
TE Connectivity1887113-1
XT SERIES RELAY, INTERFACE PLUG-IN,230 VAC,1 COCONTACT 16 A, SPDT
Power Relay 230/240VAC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT
Weidmuller8870150000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8871020000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output, DIN-Rail Mount

Descriptions

Descriptions of Omron G2R-1-E-ASI-AC240 provided by its distributors.

Electromechanical Relay SPDT 16A 240VAC 30KOhm Through Hole
RELAY GEN PURPOSE SPDT 16A 240V
Relay |Omron Electronic Components G2R-1-E-ASI-AC240

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R1EASIAC240