Omron G2R-1-E-ASI-AC220

Electromechanical Relay SPDT 16A 220VAC 25KOhm Through Hole
$ 15.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1-E-ASI-AC220.

Omron

Datasheet12 pages23 years ago

Sager Electronics

Related Parts

Electromechanical Relay SPDT 16A 240VAC 30KOhm Through Hole
TE Connectivity / AMP9-1415073-1
Power Relay 230VAC 16A SPDT (77mm 15.8mm 69mm) DIN Rail
Electromechanical Relay SPDT 16A 240VAC 30KOhm Through Hole
TE Connectivity1887113-1
Relay, 1 Form C (NO/NC), 230 V (AC), 32500 Ω, 16 A, 400 V (AC), monostable, 1887113-1
Weidmuller8870150000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8871020000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output, DIN-Rail Mount

Descriptions

Descriptions of Omron G2R-1-E-ASI-AC220 provided by its distributors.

Electromechanical Relay SPDT 16A 220VAC 25KOhm Through Hole
RELAY GEN PURPOSE SPDT 16A 220V
Relay |Omron Electronic Components G2R-1-E-ASI AC220

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1-E-ASI AC220
  • G2R-1-E-ASIAC220
  • G2R1EASIAC220