Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 8871020000

Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output, DIN-Rail Mount
$ 17.775
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8871020000.

IHS

Datasheet2 pages17 years ago

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-10-31
LTD Date2024-12-31

Related Parts

Weidmuller8870150000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8897220000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output, DIN-Rail Mount
Weidmuller8693320000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
TE Connectivity1887113-1
Universal relay SPDT Bracket mounting,Through hole mounting 29mm*13.7mm*26.7mm
TE Connectivity6-1415073-1
Power Relay, Spdt, 16A, 240V, Panel Rohs Compliant: Yes |Schrack Te Connectivity 6-1415073-1..
Phoenix Contact2961422
Relay, 1 Form C (NO/NC), 230 V (AC), 32500 Ω, 250 V (DC), 250 V (AC), monostable, 2961422

Descriptions

Descriptions of Weidmuller 8871020000 provided by its distributors.

Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output, DIN-Rail Mount
General Purpose Relay SPDT DIN Rail Mount, Screw Mount 15.5mm W × 77mm H
RCIKIT 230VAC 1CO LED. RIDERSERIES, Relays, No. of contacts: 1, CO contact, AgNi 90/10, Rated control voltage: 230 V AC, Continuous current: 16 A(1, Screw connection GTIN (EAN): 4032248604173
Coil Resistance kOhm = 3.3 / Coil Type = AC / Contact Configuration = 1CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgNi / Series = RIDERSERIES RCI / Width mm = 16 / Coil Voltage - AC V = 230 / Relay Type = Non-Latching / Length mm = 70 / Height mm = 77 / Switching Current A = 16 / Switching Capacity kVA = 4 / Switching Voltage - AC V = 250

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER