Omron G5RL-1-E AC230/240

Power Relay 230/240VAC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT
$ 12.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5RL-1-E AC230/240.

Omron

Datasheet10 pages25 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Omron G5RL-1-E AC230/240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Weidmuller8869860000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8870150000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8871020000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output, DIN-Rail Mount
TE Connectivity1887113-1
Relay, 1 Form C (NO/NC), 230 V (AC), 32500 Ω, 16 A, 400 V (AC), monostable, 1887113-1
TE Connectivity6-1415073-1
Power Relay, Spdt, 16A, 240V, Panel Rohs Compliant: Yes |Schrack Te Connectivity 6-1415073-1..
Phoenix Contact2961422
Relay, 1 Form C (NO/NC), 230 V (AC), 32500 Ω, 250 V (DC), 250 V (AC), monostable, 2961422
Weidmuller8693320000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
TE Connectivity / AMP9-1415073-1
Power Relay 230VAC 16A SPDT (77mm 15.8mm 69mm) DIN Rail

Descriptions

Descriptions of Omron G5RL-1-E AC230/240 provided by its distributors.

Power Relay 230/240VAC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT
Electromechanical Relay SPDT 16(NO)/5(NC)A 230/240VAC 47.6KOhm Through Hole
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), 16A (Contact), 24VDC (Contact), AC Input, AC/DC Output
POWER RELAY, SPDT, 16A, 277VAC/24VDC;
Power Relay, Spdt, 240Vac, 16A, Pc Board; Contact Configuration:Spdt; Coil Voltage:240Vac; Contact Current:16A; Product Range:G5Rl Series; Relay Mounting:Through Hole; Coil Type:Ac; Contact Voltage Vac:277V; Contact Voltage Vdc:24V Rohs Compliant: Yes |Omron Electronic Components G5RL-1-E-AC230/240

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5RL-1-E-AC230-240
  • G5RL-1-E-AC230/240
  • G5RL-1-E-AC230/240.
  • G5RL-1-EAC230/240
  • G5RL-1E-AC230/240
  • G5RL1E AC230/240
  • G5RL1EAC230/240
  • G5RL1EAC230240