Omron EE-SX913P-R 1M

Through Beam PE Sensor Maximum of 5mm Detection Range; PNP Output; Slot Style; IP50
$ 14.638
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX913P-R 1M.

RS (Formerly Allied Electronics)

Datasheet9 pages13 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Photo micro sensor, slot type, L-shaped, L-ON/D-ON selectable, NPN, 1 m robotic cable
Photo micro sensor, slot type, standard shape, L-ON/D-ON selectable, NPN, 1 m robotic cable
SENSOR OPTICAL 5MM MOD SLOT TYPE / Optical Sensor Through-Beam 5mm Module, Connector, Slot Type
OptekOPB610
Optical Switches, Transmissive, Phototransistor Output Rbe Transistor type 0.15 inch Slot Width
OptekOPB804
Bulk Phototransistor 4 Through-Beam Through-Beam Optical Sensor 0.155 (3.94mm) 30mA 30V 85C
OptekOPB625
OPB625 Series 890 nm 50 mA 18 V Through Hole Photologic Slotted Optical Switch

Descriptions

Descriptions of Omron EE-SX913P-R 1M provided by its distributors.

Through Beam PE Sensor Maximum of 5mm Detection Range; PNP Output; Slot Style; IP50
Omron 5mmSL PM LD PNP R SHP R Cbl
OPTO SENSOR PHOTO 5MM PNP L/D-ON
OMRON EE-SX913P-R 1M Photoelectric Sensor, 5mm, PNP. More details: Photoelectric Sensor, Shape R-Slot, Sensing Method Through-beam, Circuit Type PNP, Operation Mode Selectable Light or Dark On, Max. Sensing Distance 5mm (0.2 In.), Min. Object Size 1.2 x 0.8mm Opaque, Power Requirement 5 to 24VDC, Max. Load Current 50mA, Operating Frequency 3 Hz, Length 13.4mm, Width 11.7mm, Depth 14.3mm, IP Rating 50, Body Material PBT, Electrical Connection 1m Pre-Wired Cable, Light Source Infrared LED, Features Polycarbonate (PC) Emitter/Receiver

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX913P-R-1M
  • EE-SX913P-R1M
  • EESX913PR 1M
  • EESX913PR1M