Omron EE-SX671-WR 1M

Photo micro sensor, slot type, L-shaped, L-ON/D-ON selectable, NPN, 1 m robotic cable
$ 35.275
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX671-WR 1M.

Electro Sonic

Datasheet10 pages11 years ago
Datasheet11 pages13 years ago

Newark

Arrow Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

5Mm Slot Fsh, L/D=On, Npn, ter Rohs Compliant: Yes |Omron Industrial Automation EE-SX676
Photo micro sensor, slot type, standard shape, L-ON/D-ON selectable, NPN, 1 m robotic cable
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
OptekOPB610
Optical Switches, Transmissive, Phototransistor Output Rbe Transistor type 0.15 inch Slot Width
OptekOPB804
Bulk Phototransistor 4 Through-Beam Through-Beam Optical Sensor 0.155 (3.94mm) 30mA 30V 85C
OptekOPB620
OPB620 Series 890 nm 50 mA 24 V Through Hole Slotted Optical Switch

Descriptions

Descriptions of Omron EE-SX671-WR 1M provided by its distributors.

Photo micro sensor, slot type, L-shaped, L-ON/D-ON selectable, NPN, 1 m robotic cable
Optical Switches, Reflective, Phototransistor Output 5MM SLOTTED LSH, L/D-ON, NPN,
Timer; 7 A @ 250 VAC; 0.5 to 5; On Delay; SPDT; 200 to 240 VAC; 1.3 W @ 120 VAC
PHOTOMICROSENSOR L-SHAPED 5MM NPN DARK/LIGHT-ON PRE-WIRED
Photointerrupter Transmissive 5mm Transistor 4-Pin
SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT
EESX671WR1M, OMRON INDUSTRIAL PRODUCTS
Slot Type Photomicrosensor, 5Mm, Npn; Sensor Type:Slot Type Photomicrosensor; Sensing Method:Through Beam; Output Type:Digital - Npn Lo/Do; Product Range:Ee Series; Connection Method:Cable; Supply Voltage Min:5Vdc; Qualification:- Rohs Compliant: Yes |Omron Industrial Automation EE-SX671-WR 1M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE SX671 WR 1M
  • EE-SX671-WR-1M
  • EE-SX671-WR1M
  • EESX671WR 1M
  • EESX671WR1M