Omron EE-SX675

SENSOR OPTICAL 5MM MOD SLOT TYPE / Optical Sensor Through-Beam 5mm Module, Connector, Slot Type
$ 29.913
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX675.

IHS

Datasheet10 pages3 years ago

JRH Electronics

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.77%

CAD Models

Download Omron EE-SX675 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Photo micro sensor, slot type, L-shaped, L-ON/D-ON selectable, NPN, 1 m robotic cable
5Mm Slot Fsh, L/D=On, Npn, ter Rohs Compliant: Yes |Omron Industrial Automation EE-SX676
Photo micro sensor, slot type, standard shape, L-ON/D-ON selectable, NPN, 1 m robotic cable
OptekOPB610
Optical Switches, Transmissive, Phototransistor Output Rbe Transistor type 0.15 inch Slot Width
OptekOPB804
Bulk Phototransistor 4 Through-Beam Through-Beam Optical Sensor 0.155 (3.94mm) 30mA 30V 85C
OptekOPB625
OPB625 Series 890 nm 50 mA 18 V Through Hole Photologic Slotted Optical Switch

Descriptions

Descriptions of Omron EE-SX675 provided by its distributors.

SENSOR OPTICAL 5MM MOD SLOT TYPE / Optical Sensor Through-Beam 5mm Module, Connector, Slot Type
Optical Switches, Transmissive, Phototransistor Output 5mm SLOT TSH L/D-O ON NPN TER
Photo micro sensor, slot type, T-shaped, L-ON/D-ON selectable, NPN, connector
PHOTOMICROSENSOR, W/CONNECTOR, T-SHAPED,10MM, NPN, DARK/LIGHT-ON, INCIDENT LIGHT
Channel Type Photoelectric Switch (Logic Output)
Cordset; M12; PUR; 4 Cores; Straight; 10M; Single Connector End
5mm Photointerrupters - Slot Type - Logic Output ROHS
Photoelectric Sensor Interrupter
EE-SX675, OMRON INDUSTRIAL PRODUCTS
Slot Type Photomicrosensor, 5Mm, Npn; Sensor Type:Slot Type Photomicrosensor; Sensing Method:Through Beam; Output Type:Digital - Npn Lo/Do; Product Range:Ee Series; Connection Method:Connector; Supply Voltage Min:5Vdc Rohs Compliant: Yes |Omron Industrial Automation EE-SX675

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX675