Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPB804

Bulk Phototransistor 4 Through-Beam Through-Beam Optical Sensor 0.155 (3.94mm) 30mA 30V 85C
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB804.

Master Electronics

Datasheet3 pages4 years ago

Newark

element14 APAC

Farnell

Mouser

Inventory History

3 month trend:
-0.80%

CAD Models

Download Optek OPB804 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OPB865 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
Transmissive Photo Interrupter, Phototra; |Tt Electronics / Optek Technology OPB840L51
Phototransistor, Through-Beam, 890nm, 3.18mm, TH, SMD, 24.61mm × 6.35mm × 10.8mm
Sensor: photoelectric; through-beam (with slot); Slot width: 3mm
Sensor: photoelectric; through-beam (with slot); Slot width: 5mm
Optical Switches, Transmissive, Phototransistor Output Hi Res .5mm Aper PCB 3mm Wide Slot

Descriptions

Descriptions of Optek OPB804 provided by its distributors.

Bulk Phototransistor 4 Through-Beam Through-Beam Optical Sensor 0.155 (3.94mm) 30mA 30V 85C
SLOTTED SWITCH, TRANSISTOR; Sensor Output Type: Phototransistor; Sensor Mounting: Through Hole; Gap Width: 3.94mm; Aperture Width: 1.52mm; Forward Current If: 50mA; Reverse Voltage Vr: 2V; Forward Voltage: 1 08F2655
PHOTO INTERRUPTER, THROUGH BEAM, 3.94MM; Sensing Method:Through Beam; Sensing Distance / Slot Width:3.94mm; Supply Voltage Min:-; Supply Voltage Max:-; Sensor Case / Package:Module; Collector Emitter Voltage Max:30V; IP
Slotted Switch, Transistor; Sensor Output:Fototransistor; Corriente Directa If:50Ma; Tensión Directa:1.25V; Tensión Inversa Vr:-; Anchura De Apertura:1.52Mm; Anchura Del Espacio/Hueco:3.94Mm; Sensor, Montaje:Through Hole |Tt Electronics / Optek Technology OPB804

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB804..