Omron EE-SX674P-WR 1M

Photomicrosensor, EE-SX67 Series, Through Beam, 5 mm, PNP LO/DO, 24 V to 5 V
$ 35.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX674P-WR 1M.

Electro Sonic

Datasheet10 pages11 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-5.94%

Supply Chain

Introduction Date2012-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Photo micro sensor, slot type, L-shaped, L-ON/D-ON selectable, PNP, 1 m robotic cable
SLOTTED PHOTOELECTRIC SENSOR, PRE-WIRED PLUG-IN, PNP, 5-24 VDC, EE-SZ SERIES
5Mm Slot Tsh, l/D-On, Pnp, ter Rohs Compliant: Yes |Omron Industrial Automation EE-SX675P
OPB350 Series 50 mA 30 V 11.8 mm Range Tube Liquid Sensor
Sensor Opt Slot Phototran Pcb Mt |Tt Electronics/optek Technology OPB350L250
OPB350 Series 50 mA 30 V 11.8 mm Range Tube Liquid Sensor

Descriptions

Descriptions of Omron EE-SX674P-WR 1M provided by its distributors.

Photomicrosensor, EE-SX67 Series, Through Beam, 5 mm, PNP LO/DO, 24 V to 5 V
Photomicro sensor, close mounting, PNP, Dark ON indicator, pre wired 2 m
Transistor Output Unit; NX Series; 2pt; 24VDC; NPN; HiSpd
Optical Switches, Transmissive, Phototransistor Output
Photointerrupter Transmissive 5mm Transistor 4-Pin
Omron 5mm SLOT CLM, L/D-ON, PNP, CON
SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT
EESX674PWR1M, OMRON INDUSTRIAL PRODUCTS
SLOT TYPE PHOTOMICROSENSOR, 5MM, PNP;
PHOTO INTERRUPTER, THROUGH BEAM, 5MM; Sensing Method:Through Beam; Sensing Distance / Slot Width:5mm; Supply Voltage Min:5VDC; Supply Voltage Max:24VDC; Sensor Case / Package:Module; Collector Emitter Voltage Max:-; IP Rating:IP50 RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE SX674P WR 1M
  • EE-SX674P-WR 1M.
  • EE-SX674P-WR-1M
  • EE-SX674P-WR1M
  • EESX674PWR 1M
  • EESX674PWR1M