What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron EE-SX675P

5Mm Slot Tsh, l/D-On, Pnp, ter Rohs Compliant: Yes |Omron Industrial Automation EE-SX675P
$ 29.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX675P.

IHS

Datasheet10 pages3 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron EE-SX675P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-04-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SLOTTED PHOTOELECTRIC SENSOR, PRE-WIRED PLUG-IN, PNP, 5-24 VDC, EE-SZ SERIES
Slot-type Photomicrosensor with connector or pre-wired models (Non-modulated)
Through-Beam Photoelectric Sensor, Bare Wire, Straight, U-Slot, Dark On, PNP
OPB350 Series 50 mA 30 V 11.8 mm Range Tube Liquid Sensor
Sensor Opt Slot Phototran Pcb Mt |Tt Electronics/optek Technology OPB350L250
OPB350 Series 50 mA 30 V 11.8 mm Range Tube Liquid Sensor

Descriptions

Descriptions of Omron EE-SX675P provided by its distributors.

5Mm Slot Tsh, l/D-On, Pnp, ter Rohs Compliant: Yes |Omron Industrial Automation EE-SX675P
Optical Switches, Transmissive, Phototransistor Output 5MM SLOT T-SHAPED PNP INCIDENT LIGHT
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 0.005m
PHOTOMICROSENSOR, SLOT 10 MM, 5 MM RANGE, PNP, SELECTABLE ON MODE
940nm Through-Beam 5mm PNP 24V(DC) , 16.7mm*19.5mm*22.2mm
Omron 5mm SLOT TSH,L/D-ON, PNP,TER

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX675P