Optek OPB350W250Z

Liquid 6.35mm Phototransistor wire mounting,base mount 29.59mm*7.62mm*13.34mm
$ 6.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB350W250Z.

Master Electronics

Datasheet11 pages4 years ago

Sager Electronics

element14 APAC

Newark

Mouser

Inventory History

3 month trend:
+28.10%

Supply Chain

Country of OriginMexico
Introduction Date2003-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Liquid 4.78mm Phototransistor, Wire Mount, Base Mount 29.59mm × 7.62mm × 13.34mm
OptekOPB816Z
890nm Through-Beam 5.08mm Phototransistor wire mounting,base mount 30.73mm*6.35mm*19.3mm
OptekOPB817Z
OPB817Z Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
HoneywellHOA1405-001
Sensor, Reflective; Polyester Housing; 1.6 V; 30 mA; 100 nA; -40 degC; degC
HoneywellHOA1405-002
Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 0.80mA, Rectangular, Through Hole Mount
Optical Switches, Transmissive, Photo IC Output Transmiss 5mm groove 0.5mm sense

Descriptions

Descriptions of Optek OPB350W250Z provided by its distributors.

Liquid 6.35mm Phototransistor wire mounting,base mount 29.59mm*7.62mm*13.34mm
OPB350 Series 50 mA 30 V 11.8 mm Range Tube Liquid Sensor
SENSOR, PHOTOTRANSISTOR, FLUID IN-LINE, TRANSMISSIVE, 0.188 TUBE, 890NM, 50 MA
1.91 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT
Liquid Level Sensor; |Tt Electronics / Optek Technology OPB350W250Z
Photointerrupter Transmissive Phototransistor 4-Pin Tube
OPTICAL; Available until stocks are exhausted
SENSOR OPT SLOT PHOTOTRANS MODUL
FLUID INLINE,.250 TUBE,24 WIRE
LIQUID LEVEL SENSOR; Sensor Output:-; Supply Voltage DC Min:-; Supply Voltage DC Max:5.25V; Output Current:-; Response Time:-; Product Range:OPB350 Series; SVHC:No SVHC (27-Jun-2018); Body Material:Plastic; Level Sensor

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB350W250Z.