Omron EE-SX671P-WR 1M

Photo micro sensor, slot type, L-shaped, L-ON/D-ON selectable, PNP, 1 m robotic cable
$ 36.586
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX671P-WR 1M.

Electro Sonic

Datasheet10 pages11 years ago

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-18.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optical Switches, Transmissive, Phototransistor Output 5mm SLOT RSH L/DON PNP TER
5Mm Slot Clm, L/D-On, Npn, 1Mc |Omron Industrial Automation EE-SX673P-WR 1M
Photomicrosensor, EE-SX67 Series, Through Beam, 5 mm, PNP LO/DO, 24 V to 5 V
5Mm Slot Fsh, L/D-On, Pnp, 1Mc |Omron Industrial Automation EE-SX676P-WR 1M

Descriptions

Descriptions of Omron EE-SX671P-WR 1M provided by its distributors.

Photo micro sensor, slot type, L-shaped, L-ON/D-ON selectable, PNP, 1 m robotic cable
Optical Switches, Transmissive, Phototransistor Output
Photointerrupter Transmissive 5mm Transistor 4-Pin
Omron 5mm SLOT LSH, L/D-ON, PNP, 1MC
EESX671PWR1M, OMRON INDUSTRIAL PRODUCTS
SLOT TYPE PHOTOMICROSENSOR, 5MM, PNP;
22 mm; TC; Current; RS-485; AC
Slot Type Photomicrosensor, 5Mm, Pnp; Sensor Type:Slot Type Photomicrosensor; Sensing Method:Through Beam; Output Type:Digital - Pnp Lo/Do; Product Range:Ee Series; Connection Method:Cable; Supply Voltage Min:5Vdc; Qualification:- Rohs Compliant: Yes |Omron Industrial Automation EE-SX671P-WR 1M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX671P-WR-1M
  • EE-SX671P-WR1M
  • EESX671PWR 1M
  • EESX671PWR1M