Optek OPB350L250

Sensor, Phototransistor, Fluid In-line, Transmissive, 0.250 Tube, 890NM, 50 ma
$ 5.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB350L250.

Master Electronics

Datasheet11 pages3 years ago

Newark

Farnell

element14 APAC

Mouser

Inventory History

3 month trend:
+1.63%

CAD Models

Download Optek OPB350L250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2003-06-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Gap/Reflective Sensor Rohs Compliant: Yes |Tt Electronics/optek Technology OPB350L187
OptekOPB818
OPB818 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
5mm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
SWITCH; SUBMINIATURE; BASIC; SNAP ACTION; LIMIT SWITCHES ROLLER LEVER 80G GP
OptekOPB855
OPB855 Series 30 V 935 nm 30 mA NPN Phototransistor Slotted Optical Switch

Descriptions

Descriptions of Optek OPB350L250 provided by its distributors.

SENSOR, PHOTOTRANSISTOR, FLUID IN-LINE, TRANSMISSIVE, 0.250 TUBE, 890NM, 50 MA
Sensor Opt Slot Phototran Pcb Mt |Tt Electronics/optek Technology OPB350L250
LIQUID LEVEL SENSOR; Sensor Output Type: Phototransistor; Supply Voltage DC Min: 4.75V; Supply Voltage DC Max: 5.25V; Output Current: 50mA; Response Time: -; Product Range: OPB350 Series; Body Material: Plas 27K2373

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB350L250.