Omron EE-SX301

Photointerrupter Transmissive 3.4mm Photologic, Open Collector 5-Pin
$ 3.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX301.

IHS

Datasheet4 pages22 years ago

JRH Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron EE-SX301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1994-07-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2021-03-31
LTD Date2021-06-30

Related Parts

Omron EE-SX3088 MicroSensor Photo Sensor Slot Type 5mm Gap
Switch; Rocker; 10 A @ 125 VAC; 125; DPST; 50000 Operations (Min.); -20 ~
Photo Interrupter, Transmissive, 3.5Mm Rohs Compliant: Yes |Omron EE-SX384
4.75 - 5.25 V 15 mA Transmissive Totem-Pole Photologic® Slotted Optical Switch
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
OptekOPB618
Sensor Optical 3.81Mm Pcb Mount Rohs Compliant: Yes |Tt Electronics/optek Technology OPB618

Descriptions

Descriptions of Omron EE-SX301 provided by its distributors.

Photointerrupter Transmissive 3.4mm Photologic, Open Collector 5-Pin
3.4 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH LOGIC OUTPUT
PHOTO MICROSENSOR | Omron Electronic Components EE-SX301
SENSOR OPTICAL 3.4MM PCB MOUNT
OPTO SENSOR SLOT TYPE 3.4MM PCB
Photo Transmissive, 3.4Mm, Photo Ic, Th; Sensor Output:Photo/Optical Ic; Sensor Mounting:Through Hole; Gap Width:3.4Mm; Aperture Width:0.5Mm; Forward Current If:50Ma; Reverse Voltage Vr:4V; Forward Voltage:1.2V; Product Range:- Rohs Compliant: Yes |Omron Electronic Components EE-SX301

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX301