Omron EE-SX384

Photo Interrupter, Transmissive, 3.5Mm Rohs Compliant: Yes |Omron EE-SX384
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX384.

Newark

Datasheet4 pages8 years ago

Farnell

Sager Electronics

Mouser

DigiKey

Inventory History

3 month trend:
-8.57%

Supply Chain

Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch; Rocker; 10 A @ 125 VAC; 125; DPST; 50000 Operations (Min.); -20 ~
Omron EE-SX3088 MicroSensor Photo Sensor Slot Type 5mm Gap
940nm Through-Beam 3.5mm Buffer,Open Collector 4.5V 16V PCB, 5mm*12.5mm*8mm
4.75 - 5.25 V 15 mA Transmissive Totem-Pole Photologic® Slotted Optical Switch
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
OptekOPB618
Sensor Optical 3.81Mm Pcb Mount Rohs Compliant: Yes |Tt Electronics/optek Technology OPB618

Descriptions

Descriptions of Omron EE-SX384 provided by its distributors.

Photo Interrupter, Transmissive, 3.5Mm Rohs Compliant: Yes |Omron EE-SX384
Photointerrupter Transmissive 3.5mm Photologic, Open Collector 5-Pin
EE-SX384 THROUGH HOLE SLOTTED OPTICAL SWITCH, PHOTOTRANSISTOR OUTPUT
Optical Switches, Transmissive, Photo IC Output QPAQUE Dark-ON
Omron EE-SX384 Photo Microsensor Slot Type NPN Output 5V-24V
Logic Output Slotted Switch, 1-Channel, 3.5mm Slot Width
Sensors - Amplified Photomicrosensors QPAQUE Dark-ON
Omron , EE-SX, 1, 3.5mm, , 12.5 x 5 x 8mm
EE-SX384, OMRON ELECTRONIC COMPONENTS
SENSOR OPTICAL 3.5MM PCB MOUNT
OPTO SENSOR 3.5MM DRK-ON TRANS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX384