Omron E3Z-LL86

Diffuse Photoelectric Sensor, 20mm Min, 300mm Max, 1-Channel, Rectangular, Board Mount
$ 468.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3Z-LL86.

IHS

Datasheet15 pages2 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-16.69%

CAD Models

Download Omron E3Z-LL86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-10-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OmronE3Z-R86
Omron Retroreflective Photoelectric Sensor, Rectangular Sensor, 4000 mm Detection Range
OmronE3Z-D86
Diffuse Photoelectric Sensor, 5mm Min, 100mm Max, 100mA, Rectangular, Board Mount
OmronE3Z-D66
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.1m 4-Pin
HoneywellAWM720P1
SENSOR AIRFLOW AMP 200 SLPM / Air Flow Sensor 200 SLPM Male, 0.8661" (22mm) Silicon
HoneywellRTY360HVNAX
Hall Effect 360¡ã(¡À180) Increase Clockwise 10V 30V ¡À1% Flatted Shaft 55mm*40.6mm
HoneywellRTY180HVNAX
Hall Effect 180¡ã(¡À90) Increase Clockwise 10V 30V ¡À1% Flatted Shaft 55mm*40.6mm

Descriptions

Descriptions of Omron E3Z-LL86 provided by its distributors.

Diffuse Photoelectric Sensor, 20mm Min, 300mm Max, 1-Channel, Rectangular, Board Mount
Photoelectric sensor, rectangular housing, red laser class 1, background suppression, 300 mm, PNP, Light-ON/Dark-ON, M8 4-pin connector
PHOTOELECTRIC SENSOR, DIFFUSE, BGS, 300MM RANGE, PNP LO DO, M8 4 PIN CONNECTOR
PHOTOELECTRIC SENSOR, 300MM, 12-24VDC; Sensor Output: PNP; Sensing Range Max: 300mm; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Output Current: 100mA; Product Range: E3Z-LL Series; Sensing Range: 20mm to 300mm; Sup
Photoelectric Sensor, 300Mm, 24Vdc; Sensor Type:Photoelectric Sensor; Sensing Method:Distance Settable; Output Type:Digital - Pnp; Product Range:E3Z-Ll Series; Connection Method:4 Pin M8 Connector; Supply Voltage Min:12Vdc Rohs Compliant: Yes |Omron Industrial Automation E3Z-LL86
Sensor Type = Distance-Setting Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 20 / Sensing Distance Max. mm = 300 / Light Type = Red Laser / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Connector, M8 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = E3Z / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 55 / Width mm = 10.8 / Length mm = 20 / Height mm = 31

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3ZLL86