Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell RTY360HVNAX

Halleffect Pos Sensor, Non-Contact, 360D; |Honeywell RTY360HVNAX

$ 107.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell RTY360HVNAX.

IHS

Datasheet9 pages4 years ago

Farnell

Honeywell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.08%

CAD Models

Download Honeywell RTY360HVNAX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2012-02-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HoneywellRTY180HVNAX
HALL-EFFECT ROTARY POSITION SENSOR, 180 DEG (+/- 90 DEG), 30V INPUT, RTY SERIES
HoneywellRTY090HVNAX
SENSOR ROTARY 90 DEG (+/- 45 DEG) 10-30V INPUT NA PINOUT, RTY SERIES
HoneywellRTY120HVNAX
Hall Effect 120¡ã(¡À60) Increase Clockwise 10V 30V ¡À1% Flatted Shaft

Descriptions

Descriptions of Honeywell RTY360HVNAX provided by its distributors.

Halleffect Pos Sensor, Non-Contact, 360D; |Honeywell RTY360HVNAX
Hall Effect 360°(±180) Increase Clockwise Analog voltage 10V 30V ±1% Rotation position Flatted Shaft base mount 55mm(Length)*40.6mm(height)
RTY Series with integral actuator, 360° (±180°) operating range, 10 Vdc to 30 Vdc supply voltage, North American pinout style; standard: 0.5 Vdc (left), 4.5 Vdc (right) non-ratiometric output, shaft with lever The RTY Series Hall-effect Rotary Position Sensors provide non-contact sensing in harsh transportation and industrial applications at a competitive cost. These shaft activated products are available in two versions: an integral shaft with or without a lever. The lever may allow customers to reduce the number of mechanical linkages required for their applications, which may reduce the cost of the overall customer solution. These products use a magnetically biased, Hall-effect integrated circuit (IC) to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet’s position relative to the IC. The resulting flux density change is converted to a linear output. The IC, together with conditioning and protection circuitry, is sealed in an IP69K-qualified rugged package for durability in most harsh environments. Eight operating ranges from 50° to 360° are tolerant to over-travel and allow use in most common applications. Low voltage and high voltage versions cover an input voltage range of 4.5 Vdc to 30 Vdc. Honeywell’s industry-leading capabilities in research and development provide the customer with known quality and support.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTY-360-HVNAX
  • RTY360HVNAX.