Omron E3Z-R86

Omron Retroreflective Photoelectric Sensor, Rectangular Sensor, 4000 mm Detection Range
$ 187.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3Z-R86.

IHS

Datasheet17 pages3 years ago

Electro Sonic

element14 APAC

Newark

TME

Inventory History

3 month trend:
-12.47%

CAD Models

Download Omron E3Z-R86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-03-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON PNP 1000cm 12V to 24V 4-Pin
OmronE3Z-D86
Diffuse Photoelectric Sensor, 5mm Min, 100mm Max, 100mA, Rectangular, Board Mount
OmronE3Z-B86
Retroreflective Photoelectric Sensor, 80mm Min, 500mm Max, 100mA, Rectangular, Board Mount
HoneywellRTY360HVNAX
Halleffect Pos Sensor, Non-Contact, 360D; |Honeywell RTY360HVNAX
HoneywellRTY180HVNAX
HALL-EFFECT ROTARY POSITION SENSOR, 180 DEG (+/- 90 DEG), 30V INPUT, RTY SERIES
HoneywellRTY090HVNAX
SENSOR ROTARY 90 DEG (+/- 45 DEG) 10-30V INPUT NA PINOUT, RTY SERIES

Descriptions

Descriptions of Omron E3Z-R86 provided by its distributors.

Omron Retroreflective Photoelectric Sensor, Rectangular Sensor, 4000 mm Detection Range
OmronOmron Photoelectric Sensors, E3ZRseries, PNPoutput, examination range100 mm → 4 m
Retroreflective Photoelectric Sensor, 4000mm Max, 100mA, Rectangular, Board Mount
PHOTOELECTRIC SENSOR, RETROREFLECTIVE, 4M RANGE, PNP LO DO, M8 4 PIN CONNECTOR
Refl. PNP Photo, 4m, M8 Conn; Sensor Output:PNP; Sensing Range Max:4m; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Output Current:100mA; Product Range:E3Z Series; Approval Bodies:CE; Approval Category:UL Recogn
Sensor Type = Retro-Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 100 / Sensing Distance Max. m = 4 / Light Type = Red LED / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Connector, M8 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = E3Z / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 10.8 / Length mm = 20 / Height mm = 31

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3Z-R86..
  • E3ZR86