Omron E3Z-D66

OmronOmron Photoelectric Sensors, E3Zseries, NPNoutput, examination range5 MM → 100 MM
$ 179.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3Z-D66.

IHS

Datasheet17 pages3 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+70.49%

CAD Models

Download Omron E3Z-D66 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OmronE3Z-D86
Diffuse Photoelectric Sensor, 5mm Min, 100mm Max, 100mA, Rectangular, Board Mount
OmronE3Z-R86
Omron Retroreflective Photoelectric Sensor, Rectangular Sensor, 4000 mm Detection Range
Proximity Sensor Photoelectric Light ON/Dark ON PNP 1000cm 12V to 24V 4-Pin
HoneywellAWM720P1
SENSOR AIRFLOW AMP 200 SLPM / Air Flow Sensor 200 SLPM Male, 0.8661" (22mm) Silicon
HoneywellRTY180HVNAX
HALL-EFFECT ROTARY POSITION SENSOR, 180 DEG (+/- 90 DEG), 30V INPUT, RTY SERIES
HoneywellAWM5104VN
HONEYWELL S&C AWM5104VNMass Air Flow Sensor, Microbridge, 20 l/min, 50 psi, 8 V, 15 V, Threaded

Descriptions

Descriptions of Omron E3Z-D66 provided by its distributors.

OmronOmron Photoelectric Sensors, E3Zseries, NPNoutput, examination range5 MM → 100 MM
Photoelectric sensor, rectangular housing, red LED, diffuse, 100 mm, NPN, Light-ON/Dark-ON, M8 4-pin connector
PHOTOELECTRIC SENSOR, DIFFUSE REFLECT, NPN, 100MM, M8 CONNECTOR, E3Z SERIES
Relay; E-Mech; 3PDT; Ctrl-V 24VAC; 5A; 220VAC/24VDC; Socket Mnt; Blade Term; MY Series
PHOTOELECTRIC SENSOR; SENSOR INPUT TYPE:
5mm Min, 100mm Max, Rectangular, Unspecified Mount
DIFFUSE WIDE VIEW NPN CNTR E3ZD66
E3ZD66, OMRON INDUSTRIAL PRODUCTS
SENSOR REFLECTVE 100MM NPN DO/LO
SENSOR, 100MM, DIFFUSE, DC, NPN, M8; Sensor Output: NPN; Sensing Range Max: 100mm; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Output Current: 100mA; Product Range: -; Sensing Range: 5mm to 100mm; Supply Voltage Ran

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3ZD66