Honeywell AWM720P1

SENSOR AIRFLOW AMP 200 SLPM / Air Flow Sensor 200 SLPM Male, 0.8661" (22mm) Silicon
$ 218.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AWM720P1.

JRH Electronics

Datasheet7 pages11 years ago

element14 APAC

Honeywell

Newark

Master Electronics

Inventory History

3 month trend:
+2.36%

Supply Chain

Introduction Date2015-07-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Honeywell AWM720P1 provided by its distributors.

SENSOR AIRFLOW AMP 200 SLPM / Air Flow Sensor 200 SLPM Male, 0.8661" (22mm) Silicon
Honeywell AWM700 Series 200 SLPM Plastic Dry Gas Flow Sensor 25psi Max 15 VDC
Sensor, Airflow, Signal Conditioning, Unamplified, Tapered Port Style
Mass Airflow Sensor; Port Style:Tapered; No. of Ports:2; Air Volume:200CFM; Sensor Output:Voltage; Output Voltage Max:5V; Mounting Type:Screw; Output Type:Voltage; Range:200 SLPM ;RoHS Compliant: Yes
SENSOR, AIRFLOW, 200SLPM, 25PSI, 22MM TA; SENSOR, AIRFLOW, 200SLPM, 25PSI, 22MM TAPERED; Pressure Max:25psi; Supply Voltage DC Min:8V; Supply Voltage DC Max:15V; Flow Rate Max:200l/min; Port Style:Tapered; Air Volume:200cu.ft/min; No. of Ports:2; Output Voltage Max:5V
Device Type = Compensated / Amplified Airflow Sensor / Media Type = Air / Flow Rate Max. L/min = 200 / Operating Pressure Max. psi = 25 / Operating Voltage Min. - DC V = 8 / Operating Voltage Max. V = 15 / Termination Type = Snap-In / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Length mm = 82.55 / Height mm = 32.5
AWM700 Series airflow sensor, amplified, flow/pressure range: 200 SLPM; port style: tapered, 22 mm The AWM700 Series, Compensated/Amplified Airflow Sensors provide in-line flow measurement with a specially designed bypass flow housing. These sensors measure flow as high as 300 standard liters per minute (SLPM) while inducing a typical pressure drop of 1 inH2O. The AWM700 has a high flow range capability in a small package, as well as a 6 ms response time. These sensors require a 10 Vdc supply, but consume only 60 mW of power. The compact plastic package withstands overpressures of 1720 mbar | 172 kPa | 25 psi without compromising performance. The snap-in AMP-compatible connector provides reliable connection. The AWM700 Series provides a combination of time-proven reliability, high accuracy, and precision operating characteristics. This inherent accuracy over life reduces need for recalibration. AWM700 sensor circuitry performs amplification and temperature compensation. The AWM720P1 and AWM730B5 were developed primarily for the medical ventilation market and meet the high performance requirements of many medical and analytical instrumentation applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWM 720P1
  • AWM720P1..