Omron D6F-P0010A2

Flow Sensor Pressure Max: 7psi Supply Voltage Range DC: 4.75V to 5.25V Accuracy:
$ 47.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D6F-P0010A2.

IHS

Datasheet3 pages6 years ago

Omron

Master Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+10.17%

CAD Models

Download Omron D6F-P0010A2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SENSOR;FLOW SENSORS MEMS VELOCITY SENSOR 10M-SEC
HoneywellRTY360LVNAX
Hall Effect 360¡ã(¡À180) Increase Clockwise 5.5V ¡À1% Flatted Shaft 55mm*40.6mm
HoneywellRTY090LVNAX
Hall Effect Sensor, 1%, 5V, Ratiometric Rohs Compliant: Yes |Honeywell RTY090LVNAX
HoneywellRTY060LVNAX
Industrial Motion & Position Sensors 60 deg (+/- 30 deg) 5V NA Pinout
Photomicrosensor 0.19 in. 10V DC Light Operate Transistor -25 to 55 deg C
Inverter Drive 11 kW; 3-Phasein; 380 to 480Vac; 25A; 0.1 to 400Hz Out; RS485 ModBus

Descriptions

Descriptions of Omron D6F-P0010A2 provided by its distributors.

Flow Sensor Pressure Max:7psi Supply Voltage Range DC:4.75V to 5.25V Accuracy:
SENSOR, MEMS FLOW, 5 TO 10VDC, 1 L/MIN, CONNECTOR, DUST RESISTANT, D6FP SERIES
Omron D6F-P0010A2 Micro Flow Sensor 10LPM Compact High Accuracy
OMRON ELECTRONIC COMPONENTS D6F-P0010A2 Mass Air Flow Sensor, MEMS, 1 l/min, 7 psi, 4.75 V, 5.25 V, Barbed
Mems Flow Sensor, Air, 0-1Lpm, 7Psi; Rango De Flujo Mín.:-; Rango De Flujo Máx.:1L/Min; Precisión %:5%; Presión Máx.:7Psi; Estilo De Port:Arponadas; Tensión De Alimentación Dc Mín.:4.75V; Tensión De Alimentación Dc Máx.:5.25V |Omron Electronic Components D6F-P0010A2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D6FP0010A2