Honeywell RTY360LVNAX

Hall Effect 360¡ã(¡À180) Increase Clockwise 5.5V ¡À1% Flatted Shaft 55mm*40.6mm
$ 74.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell RTY360LVNAX.

IHS

Datasheet9 pages4 years ago

Sager Electronics

Honeywell

Farnell

TME

Inventory History

3 month trend:
-13.93%

Supply Chain

Country of OriginMainland China
Introduction Date2012-02-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellRTY090LVNAX
Hall Effect Sensor, 1%, 5V, Ratiometric Rohs Compliant: Yes |Honeywell RTY090LVNAX
HoneywellRTY060LVNAX
Industrial Motion & Position Sensors 60 deg (+/- 30 deg) 5V NA Pinout
HoneywellRTY270HVNAX
Hall Effect 270¡ã(¡À135) Increase Clockwise 10V 30V ¡À1% Flatted Shaft 55mm*40.6mm
Flow Sensor Pressure Max:7psi Supply Voltage Range DC:4.75V to 5.25V Accuracy:
Optical Switches, Transmissive, Photo IC Output Transmiss 5mm groove 0.5mm sense
Retroreflective Photoelectric Sensor, -.3mm Min, 0.3mm Max, 0.30-10V, Rectangular

Descriptions

Descriptions of Honeywell RTY360LVNAX provided by its distributors.

Hall Effect 360¡ã(¡À180) Increase Clockwise 5.5V ¡À1% Flatted Shaft 55mm*40.6mm
Industrial Motion & Position Sensors 360 deg (+/-180 deg) 5V NA Pinout
Rotary Position Sensor 5.5V Automotive 3-Pin
HONEYWELL RTY360LVNAX SENSOR, ROTARY, HALL EFFECT, 360DEG
Hall Effect Sensor, 360deg Max, 0.4-4.5V
ROTARY SENSOR, 360 DEG, LOW VOLTAGE, N
Hall Effect Sen 180deg Min 540
Pressure Sensors - Board Mount
SENSOR ROTARY 360DEG CONNECTOR
HALL EFFECT ROTARY SENSOR, 360DEG, 5VDC; Sensor Type:Hall-Effect Rotary Position Sensor; Shaft Type:D Type Flatted End; Contact Type:Non-Contact; Electrical Angle:360°; Linearity:± 1 %; Supply Voltage:5VDC; Supply Current:20mA RoHS Compliant: Yes
RTY Series with integral actuator, 360° (±180°) operating range, 5 Vdc supply voltage, North American pinout style; standard: 0.5 Vdc (left), 4.5 Vdc (right) ratiometric output, shaft with lever The RTY Series Hall-effect Rotary Position Sensors provide non-contact sensing in harsh transportation and industrial applications at a competitive cost. These shaft activated products are available in two versions: an integral shaft with or without a lever. The lever may allow customers to reduce the number of mechanical linkages required for their applications, which may reduce the cost of the overall customer solution. These products use a magnetically biased, Hall-effect integrated circuit (IC) to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet’s position relative to the IC. The resulting flux density change is converted to a linear output. The IC, together with conditioning and protection circuitry, is sealed in an IP69K-qualified rugged package for durability in most harsh environments. Eight operating ranges from 50° to 360° are tolerant to over-travel and allow use in most common applications. Low voltage and high voltage versions cover an input voltage range of 4.5 Vdc to 30 Vdc. Honeywell’s industry-leading capabilities in research and development provide the customer with known quality and support.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTY-360-LVNAX