Honeywell RTY060LVNAX

Industrial Motion & Position Sensors 60 deg (+/- 30 deg) 5V NA Pinout
$ 77.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell RTY060LVNAX.

Farnell

Datasheet9 pages4 years ago
Datasheet4 pages14 years ago

Sager Electronics

Honeywell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-6.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellRTY360LVNAX
Hall Effect 360¡ã(¡À180) Increase Clockwise 5.5V ¡À1% Flatted Shaft 55mm*40.6mm
HoneywellRTY090LVNAX
Hall Effect Sensor, 1%, 5V, Ratiometric Rohs Compliant: Yes |Honeywell RTY090LVNAX
HoneywellRTY120LVNAX
Industrial Motion & Position Sensors 120 deg (+/- 60 deg) 5V NA Pinout

Descriptions

Descriptions of Honeywell RTY060LVNAX provided by its distributors.

Industrial Motion & Position Sensors 60 deg (+/- 30 deg) 5V NA Pinout
Hall Effect 60¡ã(¡À30) Increase Clockwise 5.5V ¡À1% Flatted Shaft 55mm*40.6mm
Rotary Position Sensor 5.5V Automotive 3-Pin
HONEYWELL RTY060LVNAX SENSOR, ROTARY, HALL EFFECT, 60DEG
SENSOR ROTARY 60DEG CONNECTOR ROHS COMPLIANT: YES
Hall Effect Sensor, 60deg Max, 0.4-4.5V
ROTARY SENSOR, 60 DEG, LOW VOLTAGE, N P
RTY Series with integral actuator, 60° (±30°) operating range, 5 Vdc supply voltage, North American pinout style; standard: 0.5 Vdc (left), 4.5 Vdc (right) ratiometric output, shaft without lever The RTY Series Hall-effect Rotary Position Sensors provide non-contact sensing in harsh transportation and industrial applications at a competitive cost. These shaft activated products are available in two versions: an integral shaft with or without a lever. The lever may allow customers to reduce the number of mechanical linkages required for their applications, which may reduce the cost of the overall customer solution. These products use a magnetically biased, Hall-effect integrated circuit (IC) to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet’s position relative to the IC. The resulting flux density change is converted to a linear output. The IC, together with conditioning and protection circuitry, is sealed in an IP69K-qualified rugged package for durability in most harsh environments. Eight operating ranges from 50° to 360° are tolerant to over-travel and allow use in most common applications. Low voltage and high voltage versions cover an input voltage range of 4.5 Vdc to 30 Vdc. Honeywell’s industry-leading capabilities in research and development provide the customer with known quality and support.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTY-060-LVNAX