Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron EE-SX4009-P10

Inverter Drive 11 kW; 3-Phasein; 380 to 480Vac; 25A; 0.1 to 400Hz Out; RS485 ModBus
$ 5.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX4009-P10.

IHS

Datasheet4 pages4 years ago

Farnell

element14 APAC

Sager Electronics

Newark

Inventory History

3 month trend:
-26.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Retroreflective Photoelectric Sensor, -.3mm Min, 0.3mm Max, 0.30-10V, Rectangular
TT ElectronicsOPB690Z
SENSOR, SLOTTED OPTICAL FLAG SWITCH, 30V, 890NM, CHASSIS MOUNT, 30 MA MAX
OptekOPB857Z
OPB857 Series 30 V 890 nm 50 mA NPN Phototransistor Slotted Optical Switch

Descriptions

Descriptions of Omron EE-SX4009-P10 provided by its distributors.

Inverter Drive 11 kW; 3-Phasein; 380 to 480Vac; 25A; 0.1 to 400Hz Out; RS485 ModBus
Optical Switches, Transmissive, Photo IC Output Transmiss 5mm groove 0.5mm sense
Omron Photoelectric Sensor, Detection Range 5mm
Photointerrupter Transmissive 5mm Photologic, Open Collector 3-Pin
PHOTOMICROSENSOR, TRANSMISSIVE, 5MM GROOVE, SCREW MOUNT, NON-AMPLIFIED
Omron EE-SX4009-P10 Photomicrosensor Slot 5mm NPN Output
Logic Output Slotted Switch, 1-Channel, 5mm Slot Width
PHOTOMICROSENSOR; TRANSMISSIVE; 5MM
RS APAC
PHOTOMICROSENSOR, TRANSM., TRAN. OP
SENSOR OPTICAL 5MM MODULE W/CONN

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX4009-P10.
  • EESX4009P10