Omron D3V-21G-3C4A

Snap Acting/limit Switch SPST Momentary 21A 8VDC 2.2MM Panel Mount
$ 2.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3V-21G-3C4A.

IHS

Datasheet12 pages10 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

HoneywellV7-1C37D8
Miniature Snap Action Switch, Pin, Plunger Actuator, 1NC, 15A @ 240V AC Contact Rating
HoneywellV7-1C27E9
Switch Snap Action N.O. SP Pin Plunger Quick Connect 15.1A 250VAC 1.47N Screw Mount
HoneywellV7-1C27E9-263
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 4.24mm, Quick Connect Terminal, Steel Lever Actuator, Panel Mount
PanasonicAM51661A53N-A
AM5 SWITCH 16A SPST-NO SHRT HNG
PanasonicAM51633A53N-A
Switch Snap Action N.O. SPST Long Hinge Lever Quick Connect/Solder 16A 250VAC 125VDC 0.59N Screw Mount
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 16A 8VDC 11mm PANEL MOUNT

Descriptions

Descriptions of Omron D3V-21G-3C4A provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 21A 8VDC 2.2mm PANEL MOUNT
SWITCH SNAP ACTION NO SPST PIN PLUNGER
Microswitch, Spst-No, 21A, 250Vac; Microswitch Type:Miniature; Microswitch Actuator:Pin Plunger; Contact Configuration:Spst-No; Switch Terminals:Quick Connect; Contact Current Max:21A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Omron Electronic Components D3V-21G-3C4A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3V21G3C4A