Honeywell V7-1C27E9-263

Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 4.24mm, Quick Connect Terminal, Steel Lever Actuator, Panel...
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1C27E9-263.

element14 APAC

Datasheet9 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-1.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAM51633A53N-A
Switch Snap Action N.O. SPST Long Hinge Lever Quick Connect/Solder 16A 250VAC 125VDC 0.59N Screw Mount
HoneywellV7-1C37D8
Miniature Snap Action Switch, Pin, Plunger Actuator, 1NC, 15A @ 240V AC Contact Rating
HoneywellV7-1B37D8
Switch Snap Action N.C. SP Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-2B27D8-022
Switch Snap Action N.O. SPST Lever 11A 277VAC 250VDC 248.57VA 0.4N Screw Mount Quick Connect
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 15A 250VAC 0.49N Screw Mount

Descriptions

Descriptions of Honeywell V7-1C27E9-263 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 4.24mm, Quick Connect Terminal, Steel Lever Actuator, Panel Mount
Switch Snap Action N.O. SPST Simulated Roller Lever 15.1A 277VAC 250VDC 372.85VA 0.89N Screw Mount Quick Connect
Switch Limit; Miniature; Lever Head; SPNO; 15A
125V SPST - normally open 125V Limit Switches ROHS
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Normally Open Circuitry, 15 A at 277 Vac, Simulated Roller Lever Actuator, 0,89 N [3.2 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Microswitch Type:Miniature; Microswitch Actuator:Simulated Roller Lever; Contact Configuration:Spst; Switch Terminals:Quick Connect; Contact Current Max:15A; Contact Voltage Dc Nom:-; Product Range:V7 Series Rohs Compliant: Yes |Honeywell V71C27E9263

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V71C27E9263