Honeywell V7-1C27E9

Switch Snap Action N.O. SP Pin Plunger Quick Connect 15.1A 250VAC 1.47N Screw Mount
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1C27E9.

Electro Sonic

Datasheet7 pages6 years ago
Datasheet11 pages11 years ago

Farnell

Sager Electronics

Arrow Electronics

Jameco

Inventory History

3 month trend:
-3.34%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAM51633A53N-A
Switch Snap Action N.O. SPST Long Hinge Lever Quick Connect/Solder 16A 250VAC 125VDC 0.59N Screw Mount
HoneywellV7-1C37D8
Miniature Snap Action Switch, Pin, Plunger Actuator, 1NC, 15A @ 240V AC Contact Rating
HoneywellV7-1B37D8
Switch Snap Action N.C. SP Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-2B27D8-022
Switch Snap Action N.O. SPST Lever 11A 277VAC 250VDC 248.57VA 0.4N Screw Mount Quick Connect
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
SNAP-ACTION SWITCH, SPST-NO, OFF-(ON), 15A, 125V AC, QC 0.187", LS SERIES

Descriptions

Descriptions of Honeywell V7-1C27E9 provided by its distributors.

Switch Snap Action N.O. SP Pin Plunger Quick Connect 15.1A 250VAC 1.47N Screw Mount
Snap Acting/Limit Switch, SPST, Momentary, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Basic / Snap Action Switches SPST NO 15.1A 250VAC Pin Plunger,straigh
500mA 125V SPST - normally open 15A 125V 10 Million Times Limit Switches ROHS
Miniature Snap Action Switch, Pin, Plunger Actuator, 1NO
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Normally Open Circuitry, 15.10 A at 250 Vac, Pin Plunger Actuator, 1,47 N [5.3 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination, CSA, UL MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:5.3ozf; Switch Operation:On-Off; Switch Terminals:Quick Connect; Circuitry:SPST-NO; Contact Current Max:15A; Operating Position:14.7 mm; Over Travel:1.27mm ;RoHS Compliant: Yes
MICROSWITCH, PIN PLUNGER, SPST-NO, 15A; Contact Configuration:SPST-NO; Microswitch Type:Miniature; Actuator Style:Plunger; Operating Force Max:1.47N; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Pin Plunger; Contact Configuration:SPST-NO; Contact Current AC Max:15.1A; Contact Current DC Max:500mA; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Operating Force:1.47N; Series:V7; Switch Case:PCT Polyester Thermoplastic; Terminal Type:Quick Connect

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V71C27E9