Honeywell V7-1C37D8

Miniature Snap Action Switch, Pin, Plunger Actuator, 1NC, 15A @ 240V AC Contact Rating
$ 2.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1C37D8.

JRH Electronics

Datasheet7 pages6 years ago

Newark

TME

Farnell

Sager Electronics

Inventory History

3 month trend:
+96.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicAM51633A53N-A
Switch Snap Action N.O. SPST Long Hinge Lever Quick Connect/Solder 16A 250VAC 125VDC 0.59N Screw Mount
HoneywellV7-1B37D8
Switch Snap Action N.C. SP Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1C27E9-263
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 4.24mm, Quick Connect Terminal, Steel Lever Actuator, Panel Mount
HoneywellV7-1C29D8
Switch Snap Action N.O. SPST Plunger Quick Connect 15.1A 277VAC 250VDC 372.85VA 1.47N Screw Mount
Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 15A 250VAC 0.49N Screw Mount
SNAP-ACTION SWITCH, SPST-NO, OFF-(ON), 15A, 125V AC, QC 0.187", LS SERIES

Descriptions

Descriptions of Honeywell V7-1C37D8 provided by its distributors.

Miniature Snap Action Switch, Pin, Plunger Actuator, 1NC, 15A @ 240V AC Contact Rating
Switch Snap Action N.C. SPST Plunger 15.1A 277VAC 250VDC 372.85VA 1.47N Screw Mount Quick Connect
Switch Limit; Miniature; Plunger Head; SPST-NC; 15A
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
SWITCH SNAP-ACTION N.C. SPST PLUNGER
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Normally Closed Circuitry, 15.10 A at 250 Vac, Pin Plunger Actuator, 1,47 N [5.3 oz] Maximum Operating Force, Gold Contacts, Quick Connect Termination Silver Contacts, Quick Connect Termination, CSA, UL MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
MICRO SW, PIN PLUNGER, SPST-NO, 15A 277V; MICRO SW, PIN PLUNGER, SPST-NO, 15A 277V; Contact Configuration:SPST-NC; Microswitch Type:Miniature; Actuator Style:Pin Plunger; Switch Operation:On-Off; Operating Force Max:150gf; Contact Voltage AC Nom:277V; Contact Current Max:15A
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:5.3ozf; Switch Operation:On-Off; Switch Terminals:Quick Connect; Circuitry:SPST-NO; Contact Current Max:15A; Operating Position:14.7 mm; Over Travel:1.27mm ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V71C37D8