Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D3V-163-3C5

Snap Acting/limit Switch SPST Momentary 16A 8VDC 11MM Panel Mount
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3V-163-3C5.

IHS

Datasheet12 pages11 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-33.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HoneywellV7-1B37D8
Switch Snap Action N.C. SP Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-2B27E9
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 11A 277VAC 0.74N Screw Mount
HoneywellV7-2B29D8
Switch Snap Action N.O. SPST Plunger Quick Connect 11A 277VAC 250VDC 0.74N Screw Mount
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Round (Pin Plunger) D3V 0.012 (0.3mm) Chassis Mount Snap Switch 0.579 (14.7mm) 16A 250V 50gf
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 16A 250VAC 250VDC Screw Mount

Descriptions

Descriptions of Omron D3V-163-3C5 provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 16A 8VDC 11mm PANEL MOUNT
Switch Snap Action N.O. SPST Long Hinge Lever 16A 250VAC 250VDC 372.85VA 0.69N Screw Mount Quick Connect
Omron Micro Switch, Long swing bar type, wing tip, Contact rated current 16 A @ 250 V AC, SPST
Omron D3V-163-3C5 Miniature Basic Switch SPDT 16A 250V Pin Plunger
SWITCH SNAP ACT SPST-NO 16A 250V
OMRON ELECTRONIC COMPONENTS D3V-163-3C5Microswitch, D3V Series, SPST-NO, Long Lever, Quick Connect, Solder, 16 A, 250 VAC
MICROSWITCH, SPST-NO, 16A, LONG LEVER; Microswitch Type:Miniature; Microswitch Actuator:Long Lever; Contact Configuration:SPST-NO; Switch Terminals:Quick Connect, Solder; Contact Current Max:16A; Contact Voltage DC Nom:-
Contact Current - AC A = 16 / Actuator Type = Long Hinge Lever / Termination Type = Quick Connect Terminal, %23250 / Contact Voltage - AC V = 250 / Width mm = 10.3 / Microswitch Type = Miniature / Series = D3V / Length mm = 37.8 / Actuation Force N = 1.96 / Protection Rating = IP40 / Switching Function = ON-(OFF), OFF-(ON) / Height mm = 15.9 / Contact Configuration = 1NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3V1633C5