Omron D3V-164-1A4

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 16A 250VAC 250VDC 372.85VA 0.59N Screw Mount
$ 1.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3V-164-1A4.

IHS

Datasheet17 pages23 years ago

Omron

Electro Sonic

TME

Inventory History

3 month trend:
+10.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.C. SPDT Short Hinge Lever Solder 16A 250VAC 250VDC 1.96N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 80VDC 186.42VA 2.45N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 80VDC, 6.5mm, Solder Terminal, Roller Lever Actuator, Panel Mount
Snap Acting/Limit Switch, Spdt, Momentary, 0.1A, 80Vdc, 6Mm, Solder Terminal, Short Straight Lever
C&K ComponentsLCA10150P00SC
Snap Acting/Limit Switch, SPDT, Momentary, 1.5mm, Solder Terminal, Pin Plunger Actuator, Panel Mount

Descriptions

Descriptions of Omron D3V-164-1A4 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 16A 250VAC 250VDC 372.85VA 0.59N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 16A, 8VDC, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount
OMRON ELECTRONIC COMPONENTS D3V-164-1A4 Microswitch, D3V Series, SPDT, Solder, 16 A, 250 VAC
On-Mom SPDT 0.6N 1.6mm 10000000Cycles 100000Cycles 16A , 48.8mm*28.4mm
Microswitch, Spdt, 16A, 250Vac; Microswitch Type:Miniature; Microswitch Actuator:Simulated Roller Lever; Contact Configuration:Spdt; Switch Terminals:Solder; Contact Current Max:16A; Contact Voltage Dc Nom:-; Product Range:D3V Seriesrohs Compliant: Yes |Omron Electronic Components D3V-164-1A4
Micro Switch Dimensions L x W x H: 27.8 x 10.3 x 15.9 mm Temperature range: -25 ... 105 °C Actuation: Simulated Roller Lever Contact material: Ag Alloyed Contacts: 1 Change-Over (CO) Protection rating: IP40 Termination type: Soldering Connection Rated voltage: 250 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3V-1641A4
  • D3V164-1A4
  • D3V1641A4