Omron D3V-163-1A4

Snap Acting/limit Switch SPDT Momentary 16A 8VDC Panel Mount
$ 1.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3V-163-1A4.

IHS

Datasheet17 pages23 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-44.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 16A 250VAC 250VDC 372.85VA 0.59N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount
Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 80VDC 186.42VA 2.45N Screw Mount Solder
Snap Acting/Limit Switch, Spdt, Momentary, 0.1A, 80Vdc, 6Mm, Solder Terminal, Short Straight Lever
Snap Acting/Limit Switch, SPDT, 0.1A, 80VDC, 1.6002mm, Quick Connect Terminal, Leaf Lever Actuator, Panel Mount

Descriptions

Descriptions of Omron D3V-163-1A4 provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 16A 250VAC 250VDC 372.85VA 0.34N Screw Mount
SWITCH SNAP ACTION SPDT 16A 250V
MICROSWITCH, SPDT, 16A, LONG LEVER; Microswitch Type: Miniature; Microswitch Actuator: Long Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 16A; Contact Voltage DC Nom: -; Product Range: -; Co
Micro Switch Dimensions L x W x H: 27.8 x 10.3 x 15.9 mm Temperature range: -25 ... 105 °C Actuation: Flat Lever, Long Contact material: Ag Alloyed Contacts: 1 Change-Over (CO) Protection rating: IP40 Termination type: Soldering Connection Rated voltage: 250 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3V163-1A4
  • D3V1631A4