Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ZF DB2C-A1LB

Snap Acting/Limit Switch, Spdt, Momentary, 0.1A, 80Vdc, 6Mm, Solder Terminal, Short Straight Lever
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DB2C-A1LB.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages11 years ago

Newark

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
-9.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-09-28
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 16A 250VAC 250VDC 372.85VA 0.59N Screw Mount
Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 80VDC 186.42VA 2.45N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount
Crouzet831700C2.0
Switch Snap Action N.O./N.C. SPDT Button Solder 10A 250VAC 250VDC 1.5N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 80VDC, 6.5mm, Solder Terminal, Roller Lever Actuator, Panel Mount

Descriptions

Descriptions of ZF DB2C-A1LB provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 0.1A, 80Vdc, 6Mm, Solder Terminal, Short Straight Lever
ZF DB2C-A1LB Basic Snap Action Switch SPDT 10A Solder Short
Switch Snap Action N.O./N.C. SPDT Short Straight Lever Solder 10.1A 250VAC 80VDC 186.42VA 0.98N Screw Mount
ZF Micro Switch, Short pole type, welding end, Contact rated current 10.1 A @ 250 V AC, SPDT
Switch, Basic;SPDT;10.1A, 125VAC;Straight Lever 4.80mm;Solder
Sub-Minature S.P.D.T Switch with Straight Lever Actuator and 10(1,5)A, 250VACRating
SWITCH SNAP ACTION SPDT 10A 125V
Basic / Snap Action Switches Sub-Miniature Snap Action Switch
MICRO SWITCH HINGE LEVER SPDT 10.1A 250V
MICRO SWITCH HINGE LEVER SPDT 10.1A 250V; MICRO SWITCH HINGE LEVER SPDT 10.1A 250V; Microswitch Type:Subminiature; Actuator Style:Hinge Lever; Operating Force Max:100gf; Contact Voltage AC Nom:250V; Contact Current Max:10.1A; Circuitry:SPDT; Contact Current AC Max:10.1A

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB2CA1LB