Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ZF DB2C-A1RC

Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 80VDC, 6.5mm, Solder Terminal, Roller Lever Actuator, Panel Mount

$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DB2C-A1RC.

IHS

Datasheet2 pages11 years ago

Farnell

Sager Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+20.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-09-28
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 80VDC 186.42VA 2.45N Screw Mount Solder
Snap Acting/Limit Switch, Spdt, Momentary, 0.1A, 80Vdc, 6Mm, Solder Terminal, Short Straight Lever
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 16A 250VAC 250VDC 1.96N SMD
Crouzet831700C2.0
Switch Snap Action N.O./N.C. SPDT Button Solder 10A 250VAC 250VDC 1.5N Screw Mount

Descriptions

Descriptions of ZF DB2C-A1RC provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 80VDC, 6.5mm, Solder Terminal, Roller Lever Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 10.1A 250VAC 80VDC 186.42VA 0.93N Screw Mount
ZF Micro Switch, roller lever type, welding end, Contact rated current 10.1 A @ 250 V AC, SPDT
DB Series SPDT 10 A 125 VAC Roller Lever Solder Lug Subminiature Snap Switch
ZF (Cherry) Subminiature Snap Switch, PN - DB2CA1RC (Updated)
Basic / Snap Action Switches Sub-Miniature Snap Action Switch
SWITCH SNAP ACTION SPDT 10A 125V
MICRO SW, ROLLER LEVER, SPDT, 10.1A 250V; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Hinge Roller Lever; Operating Force Max:95gf; Contact Voltage AC Nom:250V; Contact Current Max:10.1A; Circuitry:SPDT ;RoHS Compliant: Yes
Contact Current - AC A = 10 / Actuator Type = Roller Lever / Termination Type = Solder Terminal / Housing Material = Polybutylene Terephthalate (PBT) / Housing Material = Polyethylene Terephthalate (PET) / Contact Voltage - AC V = 250 / Width mm = 6.45 / Microswitch Type = Snap Action / Series = DB / Length mm = 20 / Actuation Force N = 2.5 / Protection Rating = IP50 / Height mm = 9.65 / Contact Configuration = 1CO

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB 2 CA1 RC
  • DB2CA1RC