Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ZF DB2C-A1AA

Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 80VDC 186.42VA 2.45N Screw Mount Solder
$ 1.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DB2C-A1AA.

IHS

Datasheet2 pages11 years ago

Farnell

element14 APAC

Sager Electronics

TME

Inventory History

3 month trend:
-4.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-09-28
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 16A 250VAC 250VDC 372.85VA 0.59N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount
Crouzet831700C2.0
Switch Snap Action N.O./N.C. SPDT Button Solder 10A 250VAC 250VDC 1.5N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 80VDC, 6.5mm, Solder Terminal, Roller Lever Actuator, Panel Mount
Snap Acting/Limit Switch, Spdt, Momentary, 0.1A, 80Vdc, 6Mm, Solder Terminal, Short Straight Lever

Descriptions

Descriptions of ZF DB2C-A1AA provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 80VDC 186.42VA 2.45N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 80VDC, 1.6mm, Solder Terminal, Spherical Head Type Actuator, Panel Mount
DB Series SPDT 10 A 125 VAC Roller Lever Solder Lug Subminiature Snap Switch
ZF Micro Switch, push button type, welding end, Contact rated current 10.1 A @ 250 V AC, SPDT
SWITCH SNAP ACTION SPDT 10A 125V
Basic / Snap Action Switches Sub-Miniature Snap Action Switch
Switch, Basic;SPDT;10.1A, 125VAC;Buttonact.;Solder
ZF (Cherry) Subminiature Snap Switch, PN - DB2CA1AA
MICROSWITCH, SPDT, PLUNGER ACTUATOR; Microswitch Type: Snap Action; Microswitch Actuator: Plunger; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 10.1A; Contact Voltage DC Nom: -; Product Range: -;
MICRO SWITCH PIN PLUNGER SPDT 10.1A 250V; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:250gf; Contact Voltage AC Nom:250V; Contact Current Max:10.1A; Circuitry:SPDT ;RoHS Compliant: Yes

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB2C-A1AA.
  • DB2CA1AA