Omron D3V-163-1C4

Snap Acting/limit Switch SPDT Momentary 16A 8VDC Panel Mount
$ 2.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3V-163-1C4.

RS (Formerly Allied Electronics)

Datasheet17 pages23 years ago

Newark

TME

Inventory History

3 month trend:
+207%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1B17D8-048
Switch Snap Action SPDT Lever Quick Connect 11A 277VAC 250VDC 0.49N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC Screw Mount
Omron D3V-16G-1C25 Snap Acting Limit Switch 16A Quick Connect SPDT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 2.4mm PANEL MOUNT

Descriptions

Descriptions of Omron D3V-163-1C4 provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 0.34N Screw Mount
SWITCH SNAP ACTION SPDT 16A 250V
MICROSWITCH, SPDT, 16A, 250V, 0.98N; Available until stocks are exhausted
MICROSWITCH, SPDT, 16A, LONG LEVER; Microswitch Type:Miniature; Microswitch Actuator:Long Lever; Contact Configuration:SPDT; Switch Terminals:Quick Connect, Solder; Contact Current Max:16A; Contact Voltage DC Nom:-; Prod
Contact Current - AC A = 16 / Actuator Type = Long Hinge Lever / Termination Type = Quick Connect Terminal, %23250 / Contact Voltage - AC V = 250 / Width mm = 10.3 / Microswitch Type = Miniature / Series = D3V / Length mm = 37.8 / Actuation Force N = 0.98 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 15.9 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3V163-1C4
  • D3V1631C4