Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D3V-162-1C5

Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC Screw Mount
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3V-162-1C5.

IHS

Datasheet12 pages11 years ago

Omron

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.72%

CAD Models

Download Omron D3V-162-1C5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-7B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 2.22N Screw Mount
HoneywellV7-2B17E9
Switch Limit; Miniature Basic; Plunger Head; SPDT; 11A
Omron D3V-16G-1C25 Snap Acting Limit Switch 16A Quick Connect SPDT
Basic Switch 16A 250VAC Contact SPDT 1NO 1NC Contacts Lever Head Spring Return
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC Screw Mount

Descriptions

Descriptions of Omron D3V-162-1C5 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC Screw Mount
Omron Electronic Components D3V-162-1C5 SPDT-NO/NC Hinge Lever Microswitch, 16 A @ 250 V ac
Basic / Snap Action Switches Switch SPDT QC#250 H inge Lever 1.96N 3A
Snap Acting/Limit Switch, SPDT, Momentary, 16A, 8VDC, 5.6mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount
Omron Micro Switch, Swing bar type, wing tip, Contact rated current 16 A @ 250 V AC, SPDT
SWITCH SNAP ACTION SPDT 16A 250V
MICROSWITCH, LEVER, 16A, 250VAC, SPDT; Microswitch Type:Snap Action; Actuator:Lever; Contact Configuration:SPDT; Switch Terminals:Quick
Contact Current - AC A = 16 / Actuator Type = Long Hinge Lever / Termination Type = Blade Terminal, 6.3 x 0.8 mm / Contact Voltage - AC V = 250 / Width mm = 10.3 / Microswitch Type = Miniature / Series = D3V / Length mm = 37.8 / Actuation Force N = 1.96 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 15.9 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8774587
  • D3V-1621C5
  • D3V162-1C5
  • D3V1621C5