Omron D3V-161-1C5

Snap Acting/limit Switch SPDT Momentary 16A 8VDC 2.4MM Panel Mount
$ 1.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3V-161-1C5.

IHS

Datasheet12 pages10 years ago

Omron

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1B17D8-048
Switch Snap Action SPDT Lever Quick Connect 11A 277VAC 250VDC 0.49N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 16A 250VAC 250VDC 0.69N Screw Mount

Descriptions

Descriptions of Omron D3V-161-1C5 provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 2.4mm PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount Quick Connect
SWITCH SNAP ACTION SPDT 16A 250V
MICROSWITCH, V3, SHORT LEVER; Microswitch Type:Snap Action; Microswitch Actuator:Short Lever; Contact Configuration:SPDT; Switch Terminals:Quick Connect, Solder; Contact Current Max:16A; Contact Voltage DC Nom:250VDC; Pr
Contact Current - AC A = 16 / Actuator Type = Short Hinge Lever / Termination Type = Blade Terminal, 6.3 x 0.8 mm / Contact Voltage - AC V = 250 / Width mm = 10.3 / Microswitch Type = Miniature / Series = D3V / Length mm = 37.8 / Actuation Force N = 1.96 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 15.9 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3V-1611C5
  • D3V161-1C5
  • D3V1611C5