Omron D2MQ-4L-105-1

Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.05A 30VDC 0.39N Thru-Hole
$ 4.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2MQ-4L-105-1.

IHS

Datasheet0 pages0 years ago

Master Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-11.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.05A 30VDC 0.59N Screw Mount/Through Hole
OmronD2MQ-1
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.5A 30VDC 1.18N Screw Mount/Through Hole
OmronD2MQ-1L
Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.5A 30VDC 0.59N Screw Mount/Through Hole
C&K ComponentsMDS6500AL02PL
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.3A 30VDC 0.49N Thru-Hole
Sub-Miniature Snap Action Switch0,05A, 30VDC switch with PCB 0,9 x 0,6 mm LH Terminals
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.05A 30VDC 0.44N Thru-Hole PC Pins

Descriptions

Descriptions of Omron D2MQ-4L-105-1 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.05A 30VDC 0.39N Thru-Hole
Switch; TACTILE; Surface Mount; SPST-NO; GENERAL PURPOSE; WITHOUT GROUND Terminal
OMRON ELECTRONIC COMPONENTS D2MQ-4L-105-1Microswitch, SPDT, Hinge Leaf Lever, Solder, 50 mA
MICROSWITCH, SPDT, 0.05A, 30VDC; Microswitch Type:Subminiature; Microswitch Actuator:Hinge Leaf Lever; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:50mA; Contact Voltage DC Nom:30V RoHS Compliant: Yes
Micro Switch Dimensions L x W x H: 8.2 x 2.7 x 15 mm Temperature range: -15 ... 70 °C Actuation: Flat Lever Contact material: Au Plated Contacts: 1 Change-Over (CO) Protection rating: IP40 Termination type: PCB Rated voltage: 30 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2MQ-4L1051
  • D2MQ4L1051