ZF DG23-B3RA

ZF DG23-B3RA DG23 Snap Acting/Limit Switch High Sensitivity Durable
$ 3.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DG23-B3RA.

IHS

Datasheet1 page7 years ago

Farnell

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+99.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-09-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Straight Lever 0.05A 30VDC 0.44N Thru-Hole PC Pins
OmronD2F-L
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
OmronD2F-01L
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
OmronD2F
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.75mm THROUGH HOLE-STRAIGHT
PanasonicABS1516419
Switch Snap Action SPDT Hinge Roller Lever PC Pins Straight Through Hole 0.1A 250VAC 30VDC 0.98N
Action Snap Switch N.O./N.C. SPDT Button Quick Connect 10A 250VAC
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.05A 30VDC 0.44N Thru-Hole PC Pins
Sub-Miniature Snap Action Switch0,05A, 30VDC switch with PCB 0,9 x 0,6 mm RH Terminals
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.05A 30VDC 0.59N Thru-Hole
OmronD2F-01
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.75mm THROUGH HOLE-STRAIGHT

Descriptions

Descriptions of ZF DG23-B3RA provided by its distributors.

ZF DG23-B3RA DG23 Snap Acting/Limit Switch High Sensitivity Durable
Sub-Miniature Snap Action Switch0,05A, 30VDC switch with PCB 0,9 x 0,6 mm LH Terminals
SWITCH,SNAP,DG23B3RA, SPDT,50mA,ROLLER,PCB TERM,LH
SPDT 30 VDC 50 mA Right Angle Roller Lever IP40 Subminiature Snap Action Switch
Switch,Snap Action,SPDT,NO/NC,Roller Actr,Gold Plated Contact,50mA,30VDC,LA PCB | ZF Electronics DG23B3RA
Switch Snap Action N.O./N.C. SPDT Roller Lever PC
SWITCH, MICROSWITCH, ROLLER, 50mA, 30VDC; Microswitch Type:Subminiature; Actuator:Roller Lever;
Basic / Snap Action Switches Sub-Miniature Snap Action Switch
Limit Switch,vertical R/A,spdt,on-(On),pc Tail Terminal,roller Lever,pcb Hole Count:3 Rohs Compliant: Yes |Zf Electronics DG23B3RA
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 0.05A, 30VDC, 2.05mm, 3 PCB Hole Cnt, Solder Terminal, Roller Lever Actuator, Through Hole-right Angle
SWITCH, MICROSWITCH, ROLLER, 0.05A, 30V; Microswitch Type: Subminiature; Microswitch Actuator: Roller Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 50mA; Contact Voltage DC Nom: 30V; Produc
Contact Current - DC mA = 50 / Actuator Type = Roller Lever / Termination Type = PCB Pins / Housing Material = Polybutylene Terephthalate (PBT) / Contact Voltage - DC V = 30 / Width mm = 5.8 / Microswitch Type = Ultra Subminiature / Series = DG / Length mm = 12.8 / Actuation Force N = 0.35 / Protection Rating = IP40 / Height mm = 6.5 / Contact Configuration = 1CO

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG23B3RA
  • DG23B3RA.