Omron D2MQ-1

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.5A 30VDC 1.18N Screw Mount/Through Hole
$ 2.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2MQ-1.

IHS

Datasheet0 pages0 years ago

HQonline

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-71.29%

CAD Models

Download Omron D2MQ-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OmronD2MQ-1L
Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.5A 30VDC 0.59N Screw Mount/Through Hole
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.5A 30VDC 2.7mm THROUGH HOLE-RIGHT ANGLE
Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.5A 30VDC 0.59N Screw Mount/Through Hole
C&K ComponentsMDS6500AL02PL
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.3A 30VDC 0.49N Thru-Hole
C&K ComponentsZMA03A150L04PC
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 3A 125VAC 0.49N Thru-Hole
PanasonicAV452461
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Thru-Hole

Descriptions

Descriptions of Omron D2MQ-1 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.5A 30VDC 1.18N Screw Mount/Through Hole
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 0.5mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight
Omron D2MQ-1 Switch Basic Snap Action Pin Plunger AG-P
MICROSWITCH, PLUNGER; Microswitch Type: Snap Action; Microswitch Actuator: Plunger; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 500mA; Contact Voltage DC Nom: 30VDC; Product Range: D2MQ Series; C
Contact Current - DC mA = 500 / Actuator Type = Plunger / Termination Type = Soldering Connection / Contact Voltage - DC V = 30 / Width mm = 2.6 / Microswitch Type = Subminiature / Series = D2MQ / Length mm = 8.1 / Actuation Force N = 1.18 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 6.5 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2MQ-1.
  • D2MQ1